-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.00mm THT Straight Single Pin Header WR-PHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1153
|
Newark | Conn, Header, 8Pos, 1Row, 2Mm Rohs Compliant: Yes |Wurth Elektronik 62000811121 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 966 |
|
$0.3990 / $0.5320 | Buy Now |
DISTI #
732-62000811121-ND
|
DigiKey | WR-PHD 2.00 MM PIN HEADER Min Qty: 1 Lead time: 19 Weeks Container: Bag |
988 In Stock |
|
$0.3140 / $0.4900 | Buy Now |
DISTI #
710-62000811121
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2mm Pin Headr SMT St 8P 1Row RoHS: Compliant | 362 |
|
$0.3140 / $0.4900 | Buy Now |
DISTI #
56F8303
|
Bürklin Elektronik | Pin header, 8 pole, pitch 2 mm, straight, black, 62000811121 Min Qty: 1 | 50 |
|
$0.3393 / $0.4918 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62000811121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62000811121
Wurth Elektronik
2.00mm THT Straight Single Pin Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.079 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 62000811121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62000811121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF025-08C-A-0250-0280-0500-N-D | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | 62000811121 vs BF025-08C-A-0250-0280-0500-N-D |
BF025-08C-B-0400-0300-0300-P-G | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | 62000811121 vs BF025-08C-B-0400-0300-0300-P-G |
BF025-08C-A-0250-0300-0800-N-D | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | 62000811121 vs BF025-08C-A-0250-0300-0800-N-D |
BF025-08B-A-0400-0300-0300-P-G | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | 62000811121 vs BF025-08B-A-0400-0300-0300-P-G |
BF025-08C-A-0250-0300-0300-L-G | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | 62000811121 vs BF025-08C-A-0250-0300-0300-L-G |
BF025-08C-B-0250-0280-0500-L-G | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | 62000811121 vs BF025-08C-B-0250-0280-0500-L-G |
BF025-08C-B-0400-0300-0300-L-G | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | 62000811121 vs BF025-08C-B-0400-0300-0300-L-G |
BF025-08B-A-0400-0280-0800-L-G | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | 62000811121 vs BF025-08B-A-0400-0280-0800-L-G |
BF025-08B-A-0250-0300-0500-L-D | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | 62000811121 vs BF025-08B-A-0250-0300-0500-L-D |
BF025-08B-A-0250-0280-0500-P-G | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, | Global Connector Technology | 62000811121 vs BF025-08B-A-0250-0280-0500-P-G |