Part Details for 62002021121 by Wurth Elektronik
Overview of 62002021121 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62002021121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1164
|
Newark | Conn, Header, 20Pos, 2Row, 2Mm Rohs Compliant: Yes |Wurth Elektronik 62002021121 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.6410 / $0.8540 | Buy Now |
DISTI #
732-62002021121-ND
|
DigiKey | WR-PHD 2.00 MM DUAL PIN HEADER Min Qty: 1 Lead time: 14 Weeks Container: Bag |
498 In Stock |
|
$0.5050 / $0.7900 | Buy Now |
DISTI #
710-62002021121
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2mm 2P Header SMT Str 20P 2Row RoHS: Compliant | 1787 |
|
$0.5050 / $0.7900 | Buy Now |
DISTI #
3583789
|
element14 Asia-Pacific | CONN, HEADER, 20POS, 2ROW, 2MM RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.6568 / $0.7853 | Buy Now |
DISTI #
3583789
|
Farnell | CONN, HEADER, 20POS, 2ROW, 2MM RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$0.4994 / $0.8103 | Buy Now |
Part Details for 62002021121
62002021121 CAD Models
62002021121 Part Data Attributes
|
62002021121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62002021121
Wurth Elektronik
2.00mm THT Straight Dual Pin Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.079 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for 62002021121
This table gives cross-reference parts and alternative options found for 62002021121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62002021121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P200-H20-D180-20 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle | SunLight | 62002021121 vs P200-H20-D180-20 |