Part Details for 62004421821 by Wurth Elektronik
Overview of 62004421821 by Wurth Elektronik
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62004421821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1563
|
Newark | Conn, Rcpt, 44Pos, 2Row, 2Mm Rohs Compliant: Yes |Wurth Elektronik 62004421821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$4.3800 / $5.7400 | Buy Now |
DISTI #
732-62004421821-ND
|
DigiKey | WR-PHD 2.00 MM DUAL SOCKET HEADE Min Qty: 1 Lead time: 14 Weeks Container: Tube |
24 In Stock |
|
$3.2350 / $5.0700 | Buy Now |
DISTI #
710-62004421821
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2mm 2Sock Hdr SMT Str 44P 2Row RoHS: Compliant | 21 |
|
$3.2300 / $5.0700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 91 |
|
RFQ | |
DISTI #
56F8329
|
Bürklin Elektronik | Socket header, 44 pole, pitch 2 mm, straight, black, 62004421821 Min Qty: 1 | 13 |
|
$3.5031 / $5.0876 | Buy Now |
DISTI #
3817944
|
element14 Asia-Pacific | CONN, RCPT, 44POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$5.0413 / $5.3071 | Buy Now |
DISTI #
3817944
|
Farnell | CONN, RCPT, 44POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 7 |
|
$3.1936 / $5.5607 | Buy Now |
Part Details for 62004421821
62004421821 CAD Models
62004421821 Part Data Attributes:
|
62004421821
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62004421821
Wurth Elektronik
2.00mm THT Straight Dual Socket Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.157 inch | |
Body Depth | 0.169 inch | |
Body Length | 1.752 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.094 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for 62004421821
This table gives cross-reference parts and alternative options found for 62004421821. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62004421821, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2RS2-44-G | Board Connector, 44 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 62004421821 vs 2RS2-44-G |