Part Details for 6200T7 by Visual Communications Company
Overview of 6200T7 by Visual Communications Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 6200T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC7500
|
Newark | Circuit Board Indicator, Yellow, Smd, Led Color:Yellow, No. Of Leds:1Leds, Led Mounting:Smd, Bulb Size:-, Forward Current If:10Ma, Luminous Intensity:3.8Mcd, Forward Voltage:2.2V, Viewing Angle:-, Height:6.096Mm, Width:4.394Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 6200T7 Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now |
Part Details for 6200T7
6200T7 CAD Models
6200T7 Part Data Attributes:
|
6200T7
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
6200T7
Visual Communications Company
CBI SMT 1POS Right Angle Yellow TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Package Description | ROHS COMPLIANT, SUBMINIATURE, SMT, 1 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8531.90.75.00 | |
Samacsys Manufacturer | Visual Communications Company | |
Color | YELLOW | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 3.8 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.17 mm | |
Packing Method | TR | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Surface Mount | YES |