Part Details for 62022421-0-0 by Carling Technologies
Overview of 62022421-0-0 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62022421-0-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-62022421-0-0-ND
|
DigiKey | SWITCH ROCKER DPDT 8A 125V Min Qty: 26 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3581 | Buy Now |
DISTI #
691-6202242100
|
Mouser Electronics | Rocker Switches DPDT ON-NONE-ON RoHS: Compliant | 0 |
|
$3.2000 / $3.9500 | Order Now |
|
Onlinecomponents.com | Switch Rocker Rocker 8A 250VAC 100000Cycles Bulk RoHS: Compliant |
3 In Stock |
|
$1.6800 / $3.9700 | Buy Now |
|
Master Electronics | Switch Rocker Rocker 8A 250VAC 100000Cycles Bulk RoHS: Compliant |
3 In Stock |
|
$1.6800 / $3.9700 | Buy Now |