-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250 FLG FAST REC 18-12 SPPHBZ
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8274
|
Newark | 250 Flg Fast Rec 18-12 Spphbz Rohs Compliant: Yes |Amp Te Connectivity 62056-2 Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 | Buy Now |
DISTI #
62056-2-ND
|
DigiKey | CONN QC RCPT 12-18AWG 0.250 Min Qty: 32000 Lead time: 25 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3508 | Buy Now |
DISTI #
62056-2
|
Avnet Americas | Quick Disconnect Terminal 12-18AWG F Silver Strip - Tape and Reel (Alt: 62056-2) RoHS: Compliant Min Qty: 32000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.3719 | Buy Now |
DISTI #
571-62056-2
|
Mouser Electronics | Terminals 250 FLG FAST REC 18-12 SPPHBZ RoHS: Compliant | 0 |
|
$0.3680 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 16000 Container: Reel | 0Reel |
|
$0.3310 | Buy Now |
DISTI #
AMP62056-2
|
Heilind Electronics | 250 FLG FAST REC 18-12 SPPHBZ | Americas - 0 in Stock |
|
$0.4127 | Buy Now |
|
Onlinecomponents.com | Quick Connect Female - 12-18 AWG - 0.250" (6.35mm) - Crimp Connector Non-Insulated. RoHS: Compliant | 32000 Factory Stock |
|
$0.3594 / $1.0103 | Buy Now |
DISTI #
62056-2
|
Avnet Americas | Quick Disconnect Terminal 12-18AWG F Silver Strip - Tape and Reel (Alt: 62056-2) RoHS: Compliant Min Qty: 32000 Package Multiple: 16000 Container: Reel | 0 |
|
$0.3719 | Buy Now |
DISTI #
AMP62056-2
|
Interstate Connecting Components | 250 FLG FAST REC 18-12 SPPHBZ | 0 |
|
$0.4127 | Buy Now |
|
Powell Electronics | FASTON Uninsulated Receptacles & Housings Min Qty: 32000 | 38400 |
|
$0.3300 / $0.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62056-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62056-2
TE Connectivity
250 FLG FAST REC 18-12 SPPHBZ
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 3.31 mm2 | |
Wire Gauge | 12 AWG |