Part Details for 62069-312 by Micropac Industries Inc
Overview of 62069-312 by Micropac Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 62069-312
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 7 |
|
RFQ |
Part Details for 62069-312
62069-312 CAD Models
62069-312 Part Data Attributes
|
62069-312
Micropac Industries Inc
Buy Now
Datasheet
|
Compare Parts:
62069-312
Micropac Industries Inc
Single Color LED, Green, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROPAC INDUSTRIES INC | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Micropac Industries, Inc. | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.035 A | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.99 mm | |
Packing Method | BULK | |
Peak Wavelength | 570 nm | |
Shape | ROUND | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for 62069-312
This table gives cross-reference parts and alternative options found for 62069-312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62069-312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
515-501-04 | Single Color LED, Red, Diffused, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 62069-312 vs 515-501-04 |
507-997-21 | Single Color LED, Cool White, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 62069-312 vs 507-997-21 |
524-997-23 | Single Color LED, Cool White, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 62069-312 vs 524-997-23 |
1092QM1-28V | Single Color LED, | Visual Communications Company | 62069-312 vs 1092QM1-28V |
553-2202 | Single Color LED, Green, 3mm | Dialight | 62069-312 vs 553-2202 |
524-521-21 | Single Color LED, Yellow, Diffused, 7mm, ROHS COMPLIANT PACKAGE-2 | MARL International Limited | 62069-312 vs 524-521-21 |
507-512-21-17-10 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 62069-312 vs 507-512-21-17-10 |
5300H5 | Single Color LED, Green, T-1 3/4, 5.08mm | Chicago Miniature Lighting LLC | 62069-312 vs 5300H5 |
62068-321 | Single Color LED, Green, HERMETIC SEALED PACKAGE-2 | Micropac Industries Inc | 62069-312 vs 62068-321 |
507-512-21-13-06 | Single Color LED, Green, Diffused, 7mm | MARL International Limited | 62069-312 vs 507-512-21-13-06 |