Part Details for 620AS046B14 by Glenair Inc
Overview of 620AS046B14 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 620AS046B14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1037
|
Newark | Connector |Glenair 620AS046B14 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$40.6100 / $130.1800 | Buy Now |
DISTI #
3937-620AS046B14-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
191 In Stock |
|
$199.9000 | Buy Now |
DISTI #
620AS046B14
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling Strain Relief Olive Drab Cadmium 14 Shell Size - Bulk (Alt: 620AS046B14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$30.7664 / $144.6450 | Buy Now |
DISTI #
654-620AS046B14
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF ROTATE COUP STRAIGHT RoHS: Not Compliant | 0 |
|
$27.8500 / $71.9500 | Order Now |
DISTI #
71100047
|
Verical | Shrink Boot Adapters Straight Rotatable Coupling Strain Relief Olive Drab Cadmium 14 Shell Size Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$37.6000 | Buy Now |
DISTI #
77946959
|
Verical | Shrink Boot Adapters Straight Rotatable Coupling Strain Relief Olive Drab Cadmium 14 Shell Size Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$38.5641 / $123.6282 | Buy Now |
DISTI #
620AS046B14
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling Strain Relief Olive Drab Cadmium 14 Shell Size - Bulk (Alt: 620AS046B14) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 19 Factory Stock |
|
$30.7664 / $144.6450 | Buy Now |
DISTI #
GLE620AS046B14
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$66.9848 / $122.5229 | Buy Now |
|
Powell Electronics | Strain Relief Min Qty: 1 | 11 |
|
$83.0200 / $148.3500 | Buy Now |
Part Details for 620AS046B14
620AS046B14 CAD Models
620AS046B14 Part Data Attributes:
|
620AS046B14
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620AS046B14
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 1 Week | |
Associated Mil-Specs | MIL-DTL-5015, MIL-DTL-26482, MIL-DTL-83723 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 14 |