Part Details for 620AS048M20 by Glenair Inc
Overview of 620AS048M20 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620AS048M20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1108
|
Newark | Connector |Glenair 620AS048M20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$74.5100 / $238.8700 | Buy Now |
DISTI #
3937-620AS048M20-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$366.7600 | Buy Now |
DISTI #
620AS048M20
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620AS048M20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
$56.4542 / $265.4100 | Buy Now |
DISTI #
654-620AS048M20
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF SELF LOCK ROTATE COUP STRAIGHT RoHS: Compliant | 0 |
|
$56.1800 / $132.0100 | Order Now |
DISTI #
71105609
|
Verical | Strain Relief Electroless Nickel Shell Size 20 RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$94.2625 | Buy Now |
DISTI #
77947759
|
Verical | Strain Relief Electroless Nickel Shell Size 20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$96.6795 / $226.8462 | Buy Now |
DISTI #
620AS048M20
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620AS048M20) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
$56.4542 / $265.4100 | Buy Now |
DISTI #
GLE620AS048M20
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$122.8965 / $224.8180 | Buy Now |
|
Powell Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RLF SELF LOCK ROTATE COUP STRAIGHT Min Qty: 1 | 23 |
|
$152.3100 / $272.2200 | Buy Now |
Part Details for 620AS048M20
620AS048M20 CAD Models
620AS048M20 Part Data Attributes:
|
620AS048M20
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620AS048M20
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Assembly Item Name | STRAIN RELIEF | |
Cable Entry-Max | 0.831 inch | |
Cable Entry-Min | 0.581 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM | |
Mounting Option 2 | SCREW |