Part Details for 620FS003B16 by Glenair Inc
Overview of 620FS003B16 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 620FS003B16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1240
|
Newark | Connector |Glenair 620FS003B16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$37.5700 / $120.4400 | Buy Now |
DISTI #
3937-620FS003B16-ND
|
DigiKey | CONN BCKSH W/CLMP SZ16 15/16-20 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$184.8400 | Buy Now |
DISTI #
620FS003B16
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620FS003B16) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$28.4616 / $133.8150 | Buy Now |
DISTI #
654-620FS003B16
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC | 0 |
|
$25.7700 / $118.9600 | Order Now |
DISTI #
620FS003B16
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620FS003B16) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$28.4616 / $133.8150 | Buy Now |
DISTI #
620FS003B16
|
Avnet Americas | CABLE CLAMP - Bulk (Alt: 620FS003B16) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 Factory Stock |
|
$28.4616 / $133.8150 | Buy Now |
DISTI #
GLE620FS003B16
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$61.9572 / $113.3492 | Buy Now |
Part Details for 620FS003B16
620FS003B16 CAD Models
620FS003B16 Part Data Attributes
|
620FS003B16
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620FS003B16
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |