Part Details for 620HA011NF11 by Glenair Inc
Overview of 620HA011NF11 by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HA011NF11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AJ1392
|
Newark | Connector |Glenair 620HA011NF11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$50.5900 / $162.1800 | Buy Now |
DISTI #
3937-620HA011NF11-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ11 M15 Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$249.1700 | Buy Now |
DISTI #
620HA011NF11
|
Avnet Americas | Connector Accessories Right Angle Strain Relief Rotatable Coupling Shell Size 11 - Bulk (Alt: 620HA011NF11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$38.3240 / $180.1950 | Buy Now |
DISTI #
654-620HA011NF11
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters SPLIT STRAIN RELIEFS ROTATE COUP 90DEG RoHS: Not Compliant | 0 |
|
$42.0900 / $128.2200 | Order Now |
DISTI #
620HA011NF11
|
Avnet Americas | Connector Accessories Right Angle Strain Relief Rotatable Coupling Shell Size 11 - Bulk (Alt: 620HA011NF11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$38.3240 / $180.1950 | Buy Now |
DISTI #
620HA011NF11
|
Avnet Americas | Connector Accessories Right Angle Strain Relief Rotatable Coupling Shell Size 11 - Bulk (Alt: 620HA011NF11) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 16 Factory Stock |
|
$38.3240 / $180.1950 | Buy Now |
DISTI #
GLE620HA011NF11
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$83.4331 / $152.6359 | Buy Now |
Part Details for 620HA011NF11
620HA011NF11 CAD Models
620HA011NF11 Part Data Attributes
|
620HA011NF11
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HA011NF11
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11 |