Part Details for 620HS011M21 by Glenair Inc
Overview of 620HS011M21 by Glenair Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 620HS011M21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0719
|
Newark | Connector |Glenair 620HS011M21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 273 |
|
$39.6400 / $127.0700 | Buy Now |
DISTI #
3937-620HS011M21-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$195.2200 | Buy Now |
DISTI #
620HS011M21
|
Avnet Americas | Connector Accessories Straight Strain Relief Rotatable Coupling Shell Size 21 - Bulk (Alt: 620HS011M21) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 273 Factory Stock |
|
$30.0294 / $141.1800 | Buy Now |
DISTI #
654-620HS011M21
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters COMMERCIAL RoHS: Compliant | 3 |
|
$27.1900 / $125.5100 | Buy Now |
DISTI #
71108395
|
Verical | Strain Relief Backshell 180° 21 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$50.1375 | Buy Now |
DISTI #
77952247
|
Verical | Strain Relief Backshell 180° 21 Shell Size Electroless Nickel Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$51.4231 / $120.6667 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | CONNECTOR STRAIN RELIEF, STRAIGHT, ROTATABLE COUPLING, SHELL SIZE 21 | 10 |
|
$25.5158 | Buy Now |
|
Quest Components | CONNECTOR STRAIN RELIEF, STRAIGHT, ROTATABLE COUPLING, SHELL SIZE 21 | 3 |
|
$34.3600 | Buy Now |
|
Quest Components | CONNECTOR STRAIN RELIEF, STRAIGHT, ROTATABLE COUPLING, SHELL SIZE 21 | 3 |
|
$39.2550 | Buy Now |
Part Details for 620HS011M21
620HS011M21 CAD Models
620HS011M21 Part Data Attributes:
|
620HS011M21
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620HS011M21
Glenair Inc
Connector Accessory, 0.343in Min Cable Dia, 0.698in Max Cable Dia, Strain Relief, Aluminum, ROHS COMPLAINT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.30.80.00 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | CLAMPING ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 21 |