Part Details for 620JS001M24 by Glenair Inc
Overview of 620JS001M24 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 620JS001M24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ0899
|
Newark | Connector |Glenair 620JS001M24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$55.5400 / $178.0600 | Buy Now |
DISTI #
3937-620JS001M24-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
47 In Stock |
|
$273.4700 | Buy Now |
DISTI #
620JS001M24
|
Avnet Americas | Connector Accessories Strain Relief Straight Direct Coupling Shell Size 24 - Bulk (Alt: 620JS001M24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 47 Factory Stock |
|
$42.0760 / $197.8350 | Buy Now |
DISTI #
654-620JS001M24
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters STRN RELIEF DIRECT COUPLING STRAIGHT RoHS: Compliant | 0 |
|
$41.8700 / $98.3900 | Order Now |
DISTI #
22564525
|
Verical | Connector Accessories Strain Relief Straight Direct Coupling Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$51.4250 | Buy Now |
DISTI #
22564524
|
Verical | Connector Accessories Strain Relief Straight Direct Coupling Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$52.7436 / $169.0897 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 6 |
|
$43.6508 | Buy Now |
DISTI #
GLE620JS001M24
|
Interstate Connecting Components | STRAIN RELIEF/CLAMPS | 0 |
|
$91.6014 / $167.5780 | Buy Now |
|
Powell Electronics | STRAIN RELIEF/CLAMPS Min Qty: 1 | 36 |
|
$202.9100 / $1,135.2000 | Buy Now |
Part Details for 620JS001M24
620JS001M24 CAD Models
620JS001M24 Part Data Attributes:
|
620JS001M24
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
620JS001M24
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-C-81511 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | STRAIN RELIEF | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 24 |