Part Details for 62101011-000 by TE Connectivity
Overview of 62101011-000 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 62101011-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6265
|
Newark | Conn Bndx Pt06A-10-6S(Sr) |Te Connectivity Sensors 62101011-000 Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.7900 / $68.8200 | Buy Now |
DISTI #
62101011-000-ND
|
DigiKey | ROTARY POSITION Min Qty: 25 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.1288 | Buy Now |
DISTI #
62101011-000
|
Avnet Americas | Linear Position Sensors - LVDT/LVIT - Bulk (Alt: 62101011-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 0 |
|
$49.0172 / $58.9868 | Buy Now |
DISTI #
571-62101011-000
|
Mouser Electronics | Linear Displacement Sensors Hermetically Sealed DC LVDT RoHS: Not Compliant | 25 |
|
$60.2200 / $79.7000 | Buy Now |
DISTI #
71348113
|
RS | Hermetically Sealed DC LCDT, Stainless steel, 10VDC output, IEC IP68 1,000 PSI | TE Connectivity 62101011-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.3300 / $113.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$51.3100 | Buy Now |
DISTI #
TSS62101011-000
|
Heilind Electronics | CONN BNDX PT06A-10-6S(SR) | Americas - 0 in Stock |
|
$59.8176 / $60.6260 | Buy Now |
|
Onlinecomponents.com | CONN BNDX PT06A-10-6S(SR) RoHS: Compliant |
1 Partner Stock |
|
$53.8400 / $73.1200 | Buy Now |
DISTI #
62101011-000
|
TTI | Linear Displacement Sensors Hermetically Sealed DC LVDT RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$55.5000 | Buy Now |
DISTI #
TSS62101011-000
|
Interstate Connecting Components | CONN BNDX PT06A-10-6S(SR) | 0 |
|
$59.8176 / $60.6260 | Buy Now |
Part Details for 62101011-000
62101011-000 CAD Models
62101011-000 Part Data Attributes
|
62101011-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62101011-000
TE Connectivity
LVDT DC Sensor
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.25 % | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,DC OUTPUT |