-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1180
|
Newark | Conn, Header, 14Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Wurth Elektronik 62101421021 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$2.0200 / $2.7600 | Buy Now |
DISTI #
732-62101421021-ND
|
DigiKey | WR-PHD PIN HEADER 1.27 MM SMT Min Qty: 1 Lead time: 14 Weeks Container: Tube |
38 In Stock |
|
$1.5760 / $2.4700 | Buy Now |
DISTI #
710-62101421021
|
Mouser Electronics | Headers & Wire Housings WR-PHD 1.27mm SMT St SMT Pin Hdr 14P 2Ro RoHS: Compliant | 31 |
|
$1.5700 / $2.4700 | Buy Now |
DISTI #
56F8349
|
Bürklin Elektronik | Pin header, 14 pole, pitch 1.27 mm, straight, black, 62101421021 Min Qty: 1 | 65 |
|
$1.7151 / $2.4966 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62101421021
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62101421021
Wurth Elektronik
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.134 inch | |
Body Depth | 0.083 inch | |
Body Length | 0.35 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9116 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 62101421021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62101421021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
20021521-00114D4LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 62101421021 vs 20021521-00114D4LF |
75867-202BLF | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | Amphenol FCi | 62101421021 vs 75867-202BLF |
957214-2000-AR-TP | 14 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | 3M Electronics | 62101421021 vs 957214-2000-AR-TP |
SPMH14S-3000 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | Speed Tech Corp | 62101421021 vs SPMH14S-3000 |
20021521-00014D8LF | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 62101421021 vs 20021521-00014D8LF |
2-1761609-5 | IDC LOW PRO HDR 14P RA SHT LAT BLUE | TE Connectivity | 62101421021 vs 2-1761609-5 |
CH51142M100-0P | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | Cvilux Corporation | 62101421021 vs CH51142M100-0P |
501-1407E | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle, | ABB Installation Products Inc | 62101421021 vs 501-1407E |
104130-2 | 014 LOPRO HDR RA 30DP LATCH | TE Connectivity | 62101421021 vs 104130-2 |
1-1734507-4 | HDR, 2mm pitch, 14P, R/A, MT, 8u" AU | TE Connectivity | 62101421021 vs 1-1734507-4 |