-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.00mm SMT Straight Dual Pin Header WR-PHD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1182
|
Newark | Conn, Header, 16Pos, 2Row, 2Mm Rohs Compliant: Yes |Wurth Elektronik 62101621921 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5900 / $2.0900 | Buy Now |
DISTI #
732-62101621921-ND
|
DigiKey | WR-PHD 2.00 MM DUAL SMT PIN HEAD Min Qty: 1 Lead time: 14 Weeks Container: Tube |
24 In Stock |
|
$1.1750 / $1.8400 | Buy Now |
DISTI #
710-62101621921
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2mm 2P Headr SMT Str 6P 2Row RoHS: Compliant | 0 |
|
$1.1700 / $1.8400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62101621921
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62101621921
Wurth Elektronik
2.00mm SMT Straight Dual Pin Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.106 inch | |
Body Length | 0.709 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.572 mm | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |