Part Details for 62115919-0-9-V (ALTERNATE: 621-1591909V | 62115919-0-9-V | 6211591909V) by Carling Technologies
Overview of 62115919-0-9-V (ALTERNATE: 621-1591909V | 62115919-0-9-V | 6211591909V) by Carling Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62115919-0-9-V (ALTERNATE: 621-1591909V | 62115919-0-9-V | 6211591909V)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
RS | Rocker Switch, DPST, 4 A at 250 VAC, 8 A at 125 VAC, 125/250, On-Off, 50000, Tab | Carling Technologies 62115919-0-9-V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 971 |
|
$1.9400 / $2.5900 | Buy Now |