Part Details for 62132021021 by Wurth Elektronik
Overview of 62132021021 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 62132021021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1605
|
Newark | Conn, Header, 20Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Wurth Elektronik 62132021021 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 600 |
|
$2.7500 / $3.6400 | Buy Now |
DISTI #
732-62132021021CT-ND
|
DigiKey | WR-PHD 1.27 MM DUAL SMT PIN HEAD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
565 In Stock |
|
$2.1090 / $3.3100 | Buy Now |
DISTI #
710-62132021021
|
Mouser Electronics | Headers & Wire Housings WR-PHD 1.27mm SMT St SMT 20P 2Row H=3.8m RoHS: Compliant | 570 |
|
$2.1000 / $3.3100 | Buy Now |
DISTI #
56F8416
|
Bürklin Elektronik | Pin header, 20 pole, pitch 1.27 mm, straight, black, 62132021021 Min Qty: 1 | 50 |
|
$2.2904 / $3.3167 | Buy Now |
Part Details for 62132021021
62132021021 CAD Models
62132021021 Part Data Attributes
|
62132021021
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62132021021
Wurth Elektronik
1.27mm SMT Straight Dual Pin Header WR-PHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Body Breadth | 0.134 inch | |
Body Depth | 0.083 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9116 mm | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |