Part Details for 621324245821 by Wurth Elektronik
Overview of 621324245821 by Wurth Elektronik
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 621324245821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1612
|
Newark | Conn, Header, 24Pos, 2Row, 2Mm Rohs Compliant: Yes |Wurth Elektronik 621324245821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 112 |
|
$3.7500 / $4.9800 | Buy Now |
DISTI #
732-621324245821CT-ND
|
DigiKey | WR-PHD 2.00 MM DUAL SMT PIN HEAD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1038 In Stock |
|
$2.9190 / $4.5800 | Buy Now |
DISTI #
710-621324245821
|
Mouser Electronics | Headers & Wire Housings WR-PHD 2mm 2Pin Hder SMT Str 24P 2R 2mm RoHS: Compliant | 495 |
|
$2.9100 / $4.5800 | Buy Now |
DISTI #
56F8424
|
Bürklin Elektronik | Pin header, 24 pole, pitch 2 mm, straight, black, 621324245821 Min Qty: 1 | 50 |
|
$3.1682 / $4.5906 | Buy Now |
DISTI #
3818260
|
element14 Asia-Pacific | CONN, HEADER, 24POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 112 |
|
$3.0749 / $4.8415 | Buy Now |
DISTI #
3818260
|
Farnell | CONN, HEADER, 24POS, 2ROW, 2MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Cut Tape | 112 |
|
$2.0194 / $3.0229 | Buy Now |
Part Details for 621324245821
621324245821 CAD Models
621324245821 Part Data Attributes:
|
621324245821
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
621324245821
Wurth Elektronik
2.00mm SMT Straight Dual Low Profile Pin Header WR-PHD
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |