-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(62157-1) SPLICE AMVAR 600-3000 .020BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H2288
|
Newark | Terminal, Open Barrel Splice, 15Awg, Product Range:Amplivar Series, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:15Awg, Conductor Area Csa:1.5Mm², Terminal Type:Open Barrel Splice, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 62157-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 46027 |
|
$0.0180 | Buy Now |
DISTI #
98AC5330
|
Newark | 62157-1 Rohs Compliant: Yes |Amp Te Connectivity 62157-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 | Buy Now |
DISTI #
96Y3221
|
Newark | Terminals Splice Amvar600To3K Cut Strip Of 100 Rohs Compliant: Yes |Amp Te Connectivity 62157-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 | Buy Now |
DISTI #
A104103CT-ND
|
DigiKey | CONN MAG TERM 600-3000CMA CRIMP Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1256970 In Stock |
|
$0.0256 / $0.1000 | Buy Now |
DISTI #
62157-1
|
Avnet Americas | Splice Terminal 15.5-22AWG 8mm 3.82mm Strip - Tape and Reel (Alt: 62157-1) RoHS: Compliant Min Qty: 90000 Package Multiple: 90000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.0272 | Buy Now |
DISTI #
16H2288
|
Avnet Americas | Splice Terminal 15.5-22AWG 8mm 3.82mm Strip - Bulk (Alt: 16H2288) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 1 Days Container: Bulk | 46027 Partner Stock |
|
$0.0490 / $0.1040 | Buy Now |
DISTI #
571-621571-CT
|
Mouser Electronics | Terminals SPLICE AMVAR600TO3K Cut Strip of 100 RoHS: Compliant | 0 |
|
$0.0710 | Order Now |
DISTI #
571-621571-MR
|
Mouser Electronics | Terminals SPLICE AMVAR600TO3K Reel of 1000 RoHS: Compliant | 0 |
|
$0.0520 | Order Now |
DISTI #
571-621571
|
Mouser Electronics | Terminals SPLICE AMVAR600TO3K Reel of 30000 RoHS: Compliant | 0 |
|
$0.0280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90000 Package Multiple: 90000 Container: Reel | 0Reel |
|
$0.0242 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62157-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62157-1
TE Connectivity
(62157-1) SPLICE AMVAR 600-3000 .020BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |