-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, 1.5mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46M5000
|
Newark | Terminal, Open Barrel Splice, 15Awg, Product Range:Amplivar Series, Termination:Crimp, Wire Size Awg Min:22Awg, Wire Size Awg Max:15Awg, Conductor Area Csa:1.5Mm², Terminal Type:Open Barrel Splice, Insulator Colour:- Rohs Compliant: Yes |Amp Te Connectivity 62157-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 80000 |
|
$0.0080 | Buy Now |
DISTI #
A101748CT-ND
|
DigiKey | CONN MAG TERM 600-3000CMA CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
59900 In Stock |
|
$0.0275 / $0.1000 | Buy Now |
DISTI #
62157-2
|
Avnet Americas | Splice Terminal 15.5-22AWG 5.72mm 3.82mm Tin Strip - Tape and Reel (Alt: 62157-2) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 4 Weeks, 2 Days Container: Reel | 0 |
|
$0.0291 | Buy Now |
DISTI #
46M5000
|
Avnet Americas | Splice Terminal 15.5-22AWG 5.72mm 3.82mm Tin Strip - Bulk (Alt: 46M5000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 80000 Partner Stock |
|
RFQ | |
DISTI #
571-62157-2-CT
|
Mouser Electronics | Terminals SPLICEAMVAR600TO3000 Cut Strip of 100 RoHS: Compliant | 17800 |
|
$0.0750 | Buy Now |
DISTI #
571-62157-2
|
Mouser Electronics | Terminals SPLICEAMVAR600TO3000 Reel of 20000 RoHS: Compliant | 20000 |
|
$0.0300 / $0.0390 | Buy Now |
DISTI #
571-62157-2-MR
|
Mouser Electronics | Terminals SPLICE .020TP Reel of 1000 RoHS: Compliant | 0 |
|
$0.0560 | Order Now |
|
Future Electronics | Connector Splice End Feed Pigtail Crimp RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0268 / $0.0284 | Buy Now |
DISTI #
AMP62157-2
|
Heilind Electronics | SPLICE AMVAR600TO3000 .020TPBR | Americas - 0 in Stock |
|
$0.0282 / $0.0328 | Buy Now |
|
Onlinecomponents.com | SPLICE AMVAR600TO3000 .020TPBR RoHS: Compliant |
160000 In Stock |
|
$0.0287 / $0.0346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62157-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62157-2
TE Connectivity
Wire Terminal, 1.5mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 15 AWG |