Part Details for 621MI by Integrated Device Technology Inc
Overview of 621MI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 621MI
621MI CAD Models
621MI Part Data Attributes:
|
621MI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
621MI
Integrated Device Technology Inc
Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 621 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.15 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 1.89 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 200 MHz |
Alternate Parts for 621MI
This table gives cross-reference parts and alternative options found for 621MI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 621MI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
621MLFT | SOIC-8, Reel | Integrated Device Technology Inc | 621MI vs 621MLFT |
621M | Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | 621MI vs 621M |
ICS621MILFT | Clock Driver | Integrated Device Technology Inc | 621MI vs ICS621MILFT |
ICS621MLFT | Clock Driver | Integrated Device Technology Inc | 621MI vs ICS621MLFT |
621MILFT | SOIC-8, Reel | Integrated Device Technology Inc | 621MI vs 621MILFT |
ICS621MLF | Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Integrated Device Technology Inc | 621MI vs ICS621MLF |
ICS621MT | Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | 621MI vs ICS621MT |
ICS621MIT | Clock Driver | Integrated Device Technology Inc | 621MI vs ICS621MIT |
ICS621MILF | Low Skew Clock Driver, 621 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO8, 0.150 INCH, GREEN, SOIC-8 | Integrated Device Technology Inc | 621MI vs ICS621MILF |