Part Details for 621KD20-P10C3.5Z2H23 by BrightKing Inc
Overview of 621KD20-P10C3.5Z2H23 by BrightKing Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 621KD20-P10C3.5Z2H23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.025kV 505V 385V 558V~682V Plugin,P=7.5mm Varistors ROHS | 220 |
|
$0.0931 / $0.1773 | Buy Now |