Part Details for 6221461 (ALTERNATE: 6221461) by RS Pro
Overview of 6221461 (ALTERNATE: 6221461) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6221461 (ALTERNATE: 6221461)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71813811
|
RS | Flange Mount Buzzer Continuous Internal Drive 75dB 45mA 8V 0.6in (15.55mm) H | RS PRO 6221461 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$3.2000 | Buy Now |