Part Details for 622382304300 by FINDER SpA
Overview of 622382304300 by FINDER SpA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 622382304300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34G3029
|
Bürklin Elektronik | Relay, 3 Form A (N/O), 230 V (AC), 5000 Ω, 16 A, 400 V (AC), 622382304300 Min Qty: 10 | 10 |
|
$18.2349 | Buy Now |