Part Details for 6223BG by BOYD Laconia
Overview of 6223BG by BOYD Laconia
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for 6223BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6223BG-ND
|
DigiKey | BRIDGE RECTIFIER HEATSINK 0.163" Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2002 In Stock |
|
$4.1072 / $5.9600 | Buy Now |
DISTI #
532-6223B
|
Mouser Electronics | Heat Sinks Square Basket Heat Sink for Bridge Rectifier, Vertical, 9.4 Degree C/W, 4.14mm RoHS: Compliant | 0 |
|
$1.6700 / $2.4200 | Order Now |
|
Future Electronics | Bridge Rectifiers Package 9.40 C/W Thermal Resistance Square Basket Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 10Bulk |
|
$4.8100 / $5.6000 | Buy Now |
|
Future Electronics | Bridge Rectifiers Package 9.40 C/W Thermal Resistance Square Basket Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Bag | 0Bag |
|
$5.8500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6600 / $15.5100 | Buy Now |
DISTI #
000000000002160421
|
Sager | Heat Sinks Square Basket Heat Sink for Bridge Rectifier, Vertical, 9.4 Degree C/W, 4.14mm Min Qty: 1000 | 0 |
|
$5.9600 | Buy Now |
Part Details for 6223BG
6223BG CAD Models
6223BG Part Data Attributes:
|
6223BG
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
6223BG
BOYD Laconia
Heat Sink, 9.4ohm, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Finish | ANODIZED | |
Height | 31.75 mm | |
Length | 26.92 mm | |
Thermal Resistance | 9.4 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 26.92 mm |