Part Details for 6230B-TT by BOYD Laconia
Overview of 6230B-TT by BOYD Laconia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6230B-TT
6230B-TT CAD Models
6230B-TT Part Data Attributes
|
6230B-TT
BOYD Laconia
Buy Now
|
Compare Parts:
6230B-TT
BOYD Laconia
Heat Sink; Package/Case:TO-220; Thermal Resistance:12.5 C/W; Mounting Type:Through Hole; Length:12.7mm; Height:29.97mm; Width:25.4mm; Color:Black; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |