Part Details for 6245-48-0 by Pomona Electronics
Overview of 6245-48-0 by Pomona Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6245-48-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y6967
|
Newark | Test Lead, Black, 1.22M, 300Vrms, 5A, Test Connector Type A:Hook Clip, Test Connector Type B:4Mm Banana Plug, Shrouded, Voltage Rating:300Vrms, Current Rating:5A, Insulator Colour:Black, Lead Length - Metric:1.22M, Lead Length - Rohs Compliant: Yes |Pomona 6245-48-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$12.2500 / $15.5800 | Buy Now |
DISTI #
501-2230-ND
|
DigiKey | TEST LEAD BANANA TO GRABBER 48" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$12.9876 / $13.4900 | Buy Now |
DISTI #
565-6245-48-0
|
Mouser Electronics | Test Leads MINGRABBER TEST C RoHS: Compliant | 12 |
|
$12.9800 / $13.5900 | Buy Now |
DISTI #
70198350
|
RS | Banana Plug, Plug, Brass (Body), Nickel Plating, 18 AWG, 65 x 36, 48 in., Black | Pomona Electronics 6245-48-0 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$13.4900 | RFQ |
|
Onlinecomponents.com |
7 In Stock |
|
$13.5900 / $15.9900 | Buy Now | |
DISTI #
51680162
|
Verical | Test Lead Accessory Min Qty: 4 Package Multiple: 1 Date Code: 2019 | Americas - 6 |
|
$19.3818 / $19.7164 | Buy Now |
DISTI #
POM-6245-48-0
|
TME | Test lead, 5A, clip-on hook probe,banana plug 4mm, insulated Min Qty: 1 | 0 |
|
$15.1600 / $16.2700 | RFQ |
DISTI #
2526753
|
element14 Asia-Pacific | TEST LEAD, BLACK, 1.22M, 300VRMS, 5A RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$20.7561 | Buy Now |
DISTI #
2526753
|
Farnell | TEST LEAD, BLACK, 1.22M, 300VRMS, 5A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 8 |
|
$15.6724 / $17.5672 | Buy Now |
|
Master Electronics |
7 In Stock |
|
$13.5900 / $15.9900 | Buy Now |
Part Details for 6245-48-0
6245-48-0 CAD Models
6245-48-0 Part Data Attributes:
|
6245-48-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
6245-48-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |