Part Details for 62501022021 by Wurth Elektronik
Overview of 62501022021 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62501022021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1629
|
Newark | Conn, Header, 10Pos, 2Row, 2Mm Rohs Compliant: Yes |Wurth Elektronik 62501022021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 72 |
|
$2.1400 / $2.4800 | Buy Now |
DISTI #
732-62501022021-ND
|
DigiKey | WR-BHD 2.00MM MALE BOX HEADER WI Min Qty: 1 Lead time: 16 Weeks Container: Tray |
70 In Stock |
|
$1.9410 / $2.3800 | Buy Now |
DISTI #
710-62501022021
|
Mouser Electronics | Headers & Wire Housings WR-BHD 2.00mm Male Box Header With Lever 10P Straight Gold Plating RoHS: Compliant | 134 |
|
$1.9400 / $2.3800 | Buy Now |
DISTI #
57F1135
|
Bürklin Elektronik | Pin header with lever, 10 pole, pitch 2 mm, straight, black, 62501022021 Min Qty: 1 | 36 |
|
$1.9373 / $2.3761 | Buy Now |
Part Details for 62501022021
62501022021 CAD Models
62501022021 Part Data Attributes
|
62501022021
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62501022021
Wurth Elektronik
2.00mm Male Box Header w. Lever WR-BHD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.236 inch | |
Body Length | 1.012 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | EJECT LEVER | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |
Alternate Parts for 62501022021
This table gives cross-reference parts and alternative options found for 62501022021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62501022021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
150-3-010-0-S-XS0-1555 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 62501022021 vs 150-3-010-0-S-XS0-1555 |
150-4-010-0-F-XS0-0835 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 62501022021 vs 150-4-010-0-F-XS0-0835 |
151-2-010-0-S-XS0-2050 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 62501022021 vs 151-2-010-0-S-XS0-2050 |
150-3-010-0-F-XS0-0820 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 62501022021 vs 150-3-010-0-F-XS0-0820 |
150-3-010-0-S-XS0-0820 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 62501022021 vs 150-3-010-0-S-XS0-0820 |
588-1-010-0-S-RS0 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Latch & Eject | MPE-Garry GmbH | 62501022021 vs 588-1-010-0-S-RS0 |
150-3-010-0-S-XS0-0785 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 62501022021 vs 150-3-010-0-S-XS0-0785 |
150-3-010-0-S-XS0-1340 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 62501022021 vs 150-3-010-0-S-XS0-1340 |
150-3-010-0-F-XS0-0870 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 62501022021 vs 150-3-010-0-F-XS0-0870 |
150-3-010-0-F-XS0-1155 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal | MPE-Garry GmbH | 62501022021 vs 150-3-010-0-F-XS0-1155 |