-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(62511-1) MAG-MATE 22-20 187 F TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B786
|
Newark | Mag-Mate 22-20 187 F Tab Tpbr Rohs Compliant: Yes |Amp Te Connectivity 62511-1 Min Qty: 36000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1540 | Buy Now |
DISTI #
A104105CT-ND
|
DigiKey | CONN MAG TERM 20-22AWG QC 0.187 Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
11545 In Stock |
|
$0.1262 / $0.2800 | Buy Now |
DISTI #
62511-1
|
Avnet Americas | Quick Disconnect Terminal 20-22AWG M 16mm Tin Strip - Tape and Reel (Alt: 62511-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.1338 | Buy Now |
DISTI #
571-62511-1
|
Mouser Electronics | Terminals MAG-MATE 22-20 187 F RoHS: Compliant | 36000 |
|
$0.1280 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 36000 Package Multiple: 36000 Container: Reel | 0Reel |
|
$0.1189 | Buy Now |
DISTI #
AMP62511-1
|
Heilind Electronics | MAG-MATE 22-20 187 F TAB TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG-MATE 22-20 187 F TAB TPBR RoHS: Compliant | 0 |
|
$0.1254 / $0.3434 | Buy Now |
DISTI #
62511-1
|
Avnet Americas | Quick Disconnect Terminal 20-22AWG M 16mm Tin Strip - Tape and Reel (Alt: 62511-1) RoHS: Compliant Min Qty: 36000 Package Multiple: 36000 Lead time: 28 Weeks, 4 Days Container: Reel | 0 |
|
$0.1338 | Buy Now |
DISTI #
AMP62511-1
|
Interstate Connecting Components | MAG-MATE 22-20 187 F TAB TPBR | 0 |
|
Buy Now | |
DISTI #
3137019
|
Farnell | MAG-MATE 22-20 187 F TAB TPBR RoHS: Compliant Min Qty: 36000 Lead time: 32 Weeks, 5 Days Container: Each | 0 |
|
$0.1355 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62511-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62511-1
TE Connectivity
(62511-1) MAG-MATE 22-20 187 F TAB TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 19 AWG |