-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0522
|
Newark | Terminals Mag-Mate Term 20-22 016 Tpbr |Amp Te Connectivity 62524-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3020 / $0.4890 | Buy Now |
DISTI #
16H2347
|
Newark | Mag-Mate Term 20-22 016 Tpbr Rohs Compliant: Yes |Amp Te Connectivity 62524-1 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1920 / $0.2050 | Buy Now |
DISTI #
A114134-ND
|
DigiKey | CONN MAG TERM 20-22AWG IDC Min Qty: 4000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1887 | Buy Now |
DISTI #
62524-1
|
Avnet Americas | Mag-Mate Terminal 20-22AWG 7.87mm 4.32mm Tin Strip - Bag (Alt: 62524-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 21 Weeks, 5 Days Container: Bag | 0 |
|
$0.1566 / $0.1768 | Buy Now |
DISTI #
571-62524-1
|
Mouser Electronics | Terminals MAG-MATE TERM 20-22 016 TPBR RoHS: Compliant | 1 |
|
$0.1760 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 1000 Lead time: 22 Weeks Container: Bag | 0Bag |
|
$0.1486 | Buy Now |
DISTI #
AMP62524-1
|
Heilind Electronics | MAG-MATE TERM 20-22 016 TPBR | Americas - 0 in Stock |
|
$0.1448 / $0.1913 | Buy Now |
|
Onlinecomponents.com | MAG-MATE TERM 20-22 016 TPBR RoHS: Compliant | 0 |
|
$0.1732 / $0.2525 | Buy Now |
DISTI #
AMP62524-1
|
Interstate Connecting Components | MAG-MATE TERM 20-22 016 TPBR | 0 |
|
$0.1448 / $0.1913 | Buy Now |
DISTI #
62524-1
|
Avnet Abacus | Mag-Mate Terminal 20-22AWG 7.87mm 4.32mm Tin Strip (Alt: 62524-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62524-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62524-1
TE Connectivity
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Terminal Type | CRIMP |