Part Details for 627-24W7224-1NA by EDAC Inc
Overview of 627-24W7224-1NA by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627-24W7224-1NA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ6822
|
Newark | Combo D-Sub Conn, Plug, Dd-24W7, Th, Product Range:627C Series, Insert Arrangement:Dd-24W7, Gender:Plug, No. Of Contacts:24Contacts, Contact Type:17 Signal, 7 Power, Contact Termination Type:Solder, Connector Body Material:Steel Bodyrohs Compliant: Yes |Edac 627-24W7224-1NA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8300 / $15.0300 | Buy Now |
DISTI #
151-627-24W7224-1NA-ND
|
DigiKey | CONN D-SUB PLUG 24P PNL MNT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.5290 | Buy Now |
DISTI #
587-627-24W7224-1NA
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$11.8700 / $12.9100 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 7 Coax & 17 Signal - Vertical PC Pin - M3 2.70mm Deep - Nickel Shell - Gold Plated Contacts - -55°C To +125°C RoHS: Compliant | 0 |
|
$11.3500 / $16.5400 | Buy Now |