Part Details for 627-25W3224-5TA by EDAC Inc
Overview of 627-25W3224-5TA by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627-25W3224-5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ8894
|
Newark | Combo D-Sub Conn, Plug, Dc-25W3, Th, Product Range:627C Series, Insert Arrangement:Dc-25W3, Gender:Plug, No. Of Contacts:25Contacts, Contact Type:22 Signal, 3 Power/Coax, Contact Termination Type:Solder, Contact Material:Copper Alloyrohs Compliant: Yes |Edac 627-25W3224-5TA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 / $15.3000 | Buy Now |
DISTI #
151-627-25W3224-5TA-ND
|
DigiKey | CONN D-SUB PLUG 25P PNL MNT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7412 | Buy Now |
DISTI #
587-627-25W3224-5TA
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$12.0700 / $13.1300 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 3 Coax & 22 Signal - Vertical PC Pin - M3 2.70mm Deep - Tin Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$11.5400 / $16.8200 | Buy Now |