Part Details for 627-3WK3622-7T2 by EDAC Inc
Overview of 627-3WK3622-7T2 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627-3WK3622-7T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AJ3516
|
Newark | Combo D-Sub Conn, Plug, Da-3W3K, Panel, Product Range:627C Series, Insert Arrangement:Da-3W3K, Gender:Plug, No. Of Contacts:3Contacts, Contact Type:3 Coax, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mount Rohs Compliant: Yes |Edac 627-3WK3622-7T2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9300 / $16.5600 | Buy Now |
DISTI #
151-627-3WK3622-7T2-ND
|
DigiKey | CONN D-SUB PLUG 2POS SLDR CUP Min Qty: 200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.8017 | Buy Now |
DISTI #
587-627-3WK3622-7T2
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$12.7000 / $13.3000 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 3 Coax - Solder Cup - #4-40 UNC 2.70mm Deep - Tin Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$11.3100 / $23.6900 | Buy Now |