Part Details for 62702423121 by Wurth Elektronik
Overview of 62702423121 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 62702423121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ1712
|
Newark | Idc Conn, Rcpt, 24Pos, 2Row, 1.27Mm Rohs Compliant: Yes |Wurth Elektronik 62702423121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$5.4300 / $8.1500 | Buy Now |
DISTI #
732-62702423121-ND
|
DigiKey | WR-BHD 1.27MM FEMALE IDC CONNECT Min Qty: 1 Lead time: 21 Weeks Container: Tray |
230 In Stock |
|
$4.8320 / $7.8400 | Buy Now |
DISTI #
710-62702423121
|
Mouser Electronics | Headers & Wire Housings WR-BHD 1.27mm Female IDC Connector 24 pins selective gold plating RoHS: Compliant | 136 |
|
$4.8300 / $7.8300 | Buy Now |
DISTI #
57F1215
|
Bürklin Elektronik | Insulation displacement connectors, 24 pole, pitch 1.27 mm, straight, black, 62702423121 Min Qty: 1 | 55 |
|
$5.2197 / $7.8295 | Buy Now |
Part Details for 62702423121
62702423121 CAD Models
62702423121 Part Data Attributes
|
62702423121
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
62702423121
Wurth Elektronik
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |