-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHPL REC IS 18-14 .018SPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y9478
|
Newark | Terminal, Pin, 8.74 X 3.96Mm, Crimp, Product Range:Shru-Plug Series, Termination:Crimp, Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm2, Pin Diameter:3.96Mm, Insulator Colour:-, Insulator Rohs Compliant: Yes |Amp Te Connectivity 62734-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6770 |
|
$0.3580 | Buy Now |
DISTI #
16H2383
|
Newark | Shpl Rec Is 18-14 .018Spbr |Amp Te Connectivity 62734-2 Min Qty: 18000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2770 | Buy Now |
DISTI #
A111422CT-ND
|
DigiKey | CONN TERM RCPT 14-18AWG CRIMP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12402 In Stock |
|
$0.2368 / $0.4500 | Buy Now |
DISTI #
62734-2
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG F 17.53mm 6.09mm Silver Strip - Tape and Reel (Alt: 62734-2) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2510 | Buy Now |
DISTI #
571-62734-2
|
Mouser Electronics | Terminals SHPL REC IS 18-14 .018SPBR RoHS: Compliant | 12000 |
|
$0.2490 / $0.2770 | Buy Now |
DISTI #
571-62734-2-LP
|
Mouser Electronics | Terminals SHPL REC IS 18-14 Cut Strip of 20 RoHS: Compliant | 1020 |
|
$0.4810 / $0.5110 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 18000 Container: Reel | 0Reel |
|
$0.2230 | Buy Now |
DISTI #
AMP62734-2
|
Heilind Electronics | SHPL REC IS 18-14 .018SPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SHPL REC IS 18-14 .018SPBR RoHS: Compliant |
17000 In Stock |
|
$0.2341 / $0.2587 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 13222 |
|
$0.2510 / $0.8365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62734-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62734-2
TE Connectivity
SHPL REC IS 18-14 .018SPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.175 inch | |
Cable Entry-Min | 0.13 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 18 AWG |