-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
JACK, VERT,PCB,75 OHM,BNC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5622
|
Newark | Jack, Vert, pcb,75 Ohm, bnc |Amp Te Connectivity 6274359-1 Min Qty: 5600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 | Buy Now |
DISTI #
A115571-ND
|
DigiKey | CONN BNC JACK STR 75 OHM PCB Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4829 In Stock |
|
$2.6974 / $3.3400 | Buy Now |
DISTI #
571-6274359-1
|
Mouser Electronics | RF Connectors / Coaxial Connectors 75 VT JCK RoHS: Compliant | 0 |
|
$3.0900 | Order Now |
|
Future Electronics | BNC Connector Jack, Female Socket 75Ohm Through Hole Solder RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 5600 Container: Tray | 0Tray |
|
$2.5400 | Buy Now |
|
Future Electronics | BNC Connector Jack, Female Socket 75Ohm Through Hole Solder RoHS: Compliant pbFree: Yes Min Qty: 5600 Package Multiple: 560 Container: Box | 0Box |
|
$2.2700 | Buy Now |
DISTI #
AMP6274359-1
|
Heilind Electronics | JACK VERTPCB75 OHMBNC | Americas - 0 in Stock |
|
$2.4924 | Buy Now |
|
Onlinecomponents.com | JACK, VERT,PCB,75 OHM,BNC RoHS: Compliant |
689 In Stock |
|
$2.9900 / $3.9900 | Buy Now |
|
Quest Components | BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | 14 |
|
$2.5538 / $5.1075 | Buy Now |
DISTI #
6274359-1
|
TTI | RF Connectors / Coaxial Connectors 75 VT JCK RoHS: Compliant pbFree: Pb-Free Min Qty: 5600 Package Multiple: 5600 Container: Tray | Americas - 0 |
|
$2.9900 | Buy Now |
DISTI #
AMP6274359-1
|
Interstate Connecting Components | JACK VERTPCB75 OHMBNC | 0 |
|
$2.4924 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6274359-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6274359-1
TE Connectivity
JACK, VERT,PCB,75 OHM,BNC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.81 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | TIN | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |