Part Details for 6278350-3 by TE Connectivity
Overview of 6278350-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 6278350-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5544
|
Newark | Sc/St Hybrid Simplex Adapter |Amp Te Connectivity 6278350-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3877 |
|
$14.9900 / $19.9900 | Buy Now |
DISTI #
2266-6278350-3-ND
|
DigiKey | CONN ADAPTER RCPT SC-ST SIMPLEX Min Qty: 15 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3877 In Stock |
|
$5.3300 / $5.7500 | Buy Now |
DISTI #
6278350-3-ND
|
DigiKey | CONN ADAPTER RCPT SC-ST SIMPLEX Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn SC-ST Adapter Single Mode/Multimode Simplex RCP/RCP ST Panel Mount Loose Piece RoHS: Compliant |
3877 Partner Stock |
|
$10.9800 / $18.6200 | Buy Now |
DISTI #
TE Connectivity 6278350-3
|
PEI Genesis | Fiber Optic Connector Adapter | 3882 |
|
Buy Now | |
|
Master Electronics | Conn SC-ST Adapter Single Mode/Multimode Simplex RCP/RCP ST Panel Mount Loose Piece RoHS: Compliant |
3877 Partner Stock |
|
$10.9800 / $18.6200 | Buy Now |
Part Details for 6278350-3
6278350-3 CAD Models
6278350-3 Part Data Attributes
|
6278350-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6278350-3
TE Connectivity
FIBER OPTIC ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 11 Weeks | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP-SNAP | |
Mode | SINGLE AND MULTI | |
Option | GENERAL PURPOSE | |
Reference Standard | UL |