-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RING 18-14 515 0245 SST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18H8429
|
Newark | Ring 18-14 515 0245 Sst Rohs Compliant: Yes |Amp Te Connectivity 62786-1 Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4670 | Buy Now |
DISTI #
A136996CT-ND
|
DigiKey | CONN RING OVAL 14-18AWG CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2150 In Stock |
|
$0.4196 / $0.8100 | Buy Now |
DISTI #
62786-1
|
Avnet Americas | Ring Tongue Terminal 14-18AWG Strip - Tape and Reel (Alt: 62786-1) RoHS: Compliant Min Qty: 14000 Package Multiple: 14000 Container: Reel | 0 |
|
$0.4448 | Buy Now |
DISTI #
571-62786-1
|
Mouser Electronics | Terminals RING 18-14 515 0245 SST RoHS: Compliant | 23540 |
|
$0.4220 / $0.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 7000 Container: Reel | 0Reel |
|
$0.3950 | Buy Now |
DISTI #
AMP62786-1
|
Heilind Electronics | RING 18-14 515 0245 SST | Americas - 0 in Stock |
|
$0.4937 / $0.5010 | Buy Now |
|
Onlinecomponents.com | RING 18-14 515 0245 SST RoHS: Compliant |
450 In Stock |
|
$0.3785 / $0.5562 | Buy Now |
DISTI #
79935698
|
Verical | Ring Tongue Terminal 14-18AWG 31.62mm 17.45mm Reel Min Qty: 3500 Package Multiple: 3500 | Americas - 14000 |
|
$0.4959 | Buy Now |
DISTI #
73588743
|
Verical | Ring Tongue Terminal 14-18AWG 31.62mm 17.45mm Reel Min Qty: 14000 Package Multiple: 14000 | Americas - 14000 |
|
$0.5595 | Buy Now |
DISTI #
65252499
|
Verical | Ring Tongue Terminal 14-18AWG 31.62mm 17.45mm Reel Min Qty: 450 Package Multiple: 450 Date Code: 1401 | Americas - 450 |
|
$0.7022 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62786-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62786-1
TE Connectivity
RING 18-14 515 0245 SST
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 62786-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 62786-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35278 | BUDGET RECT 16-14 8 | TE Connectivity | 62786-1 vs 35278 |
2-322375-1 | DIAMOND GRIP 16-14 HR R 10 T | TE Connectivity | 62786-1 vs 2-322375-1 |
2178505-3 | Ring Terminal, 2mm2 | TE Connectivity | 62786-1 vs 2178505-3 |
61359-1 | RING GR ANTI ROTATIONAL 18-14 AWG PTPST | TE Connectivity | 62786-1 vs 61359-1 |
60235-1 | RING 18-14 AWG BR | TE Connectivity | 62786-1 vs 60235-1 |
60744-1 | RING CRIMP 18-14 AWG BR | TE Connectivity | 62786-1 vs 60744-1 |
36199 | BUDGET RING 16-14 HD 1/2 | TE Connectivity | 62786-1 vs 36199 |
34830 | TERMINAL,BUDG R 16-14HD | TE Connectivity | 62786-1 vs 34830 |
084289-000 | B-106-1502 | TE Connectivity | 62786-1 vs 084289-000 |
130477 | PIDG RECP TONGUE STUD HOLE 4.0 | TE Connectivity | 62786-1 vs 130477 |