Part Details for 627W5W1-122-1N2 by EDAC Inc
Overview of 627W5W1-122-1N2 by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 627W5W1-122-1N2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-627W5W1-122-1N2-ND
|
DigiKey | CONN D-SUB PLUG 5P PNL MNT Min Qty: 400 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.5965 | Buy Now |
DISTI #
587-627W5W1-122-1N2
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Waterproof Power Combo D-Sub Connector RoHS: Compliant | 0 |
|
$8.9300 / $9.2500 | Order Now |
|
Onlinecomponents.com | IP67 D-Sub Plug - 1 Power and 4 Signal Contacts - Solder Cup - #4-40 UNC Threaded Hole - 5 Microinch Gold Contacts - -25°C To +85°C | 0 |
|
$7.6100 / $15.9400 | Buy Now |
Part Details for 627W5W1-122-1N2
627W5W1-122-1N2 CAD Models
627W5W1-122-1N2 Part Data Attributes
|
627W5W1-122-1N2
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
627W5W1-122-1N2
EDAC Inc
D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.831 inch | |
Body Length | 1.555 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S4P1 | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | WATERPROOF | |
Plating Thickness | 5u inch | |
Rated Current (Power) | 10 A | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 627W5W1-122-1N2
This table gives cross-reference parts and alternative options found for 627W5W1-122-1N2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 627W5W1-122-1N2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
627W5W1-324-1NA | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, Plug, | EDAC Inc | 627W5W1-122-1N2 vs 627W5W1-324-1NA |
629W5W1-240-2N3 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug, | EDAC Inc | 627W5W1-122-1N2 vs 629W5W1-240-2N3 |
629W5W1-340-1N3 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug, | EDAC Inc | 627W5W1-122-1N2 vs 629W5W1-340-1N3 |
629W5W1-240-4N2 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug, | EDAC Inc | 627W5W1-122-1N2 vs 629W5W1-240-4N2 |
629W5W1-240-1NC | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, Plug, | EDAC Inc | 627W5W1-122-1N2 vs 629W5W1-240-1NC |
629W5W1-140-2NC | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, Plug, | EDAC Inc | 627W5W1-122-1N2 vs 629W5W1-140-2NC |
627W5W1-124-2N2 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug, | EDAC Inc | 627W5W1-122-1N2 vs 627W5W1-124-2N2 |
627W5W1-224-1N2 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug, | EDAC Inc | 627W5W1-122-1N2 vs 627W5W1-224-1N2 |
627W5W1-322-2N2 | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, #4-40, Plug, | EDAC Inc | 627W5W1-122-1N2 vs 627W5W1-322-2N2 |
627W5W1-124-2ND | D Subminiature Connector, 5 Contact(s), Male, Solder Terminal, M3, Plug, | EDAC Inc | 627W5W1-122-1N2 vs 627W5W1-124-2ND |