Part Details for 628-025-226-213 by EDAC Inc
Overview of 628-025-226-213 by EDAC Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-025-226-213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
151-628-025-226-213-ND
|
DigiKey | CONN D-SUB RCPT 25P VERT PRESS Min Qty: 1000 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.6905 | Buy Now |
DISTI #
587-628-025-226-213
|
Mouser Electronics | D-Sub Standard Connectors Vertical Plastic Body D-Sub Connector | 0 |
|
$3.5500 | Order Now |
|
Onlinecomponents.com | Plastic D-Sub Receptacle - 25 Contacts - Press Fit - #4-40 Standoff - Tin Shell - Gold Flash Contacts - -55°C to +85°C | 0 |
|
$3.2400 / $8.8700 | Buy Now |
Part Details for 628-025-226-213
628-025-226-213 CAD Models
628-025-226-213 Part Data Attributes:
|
628-025-226-213
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
628-025-226-213
EDAC Inc
D Subminiature Connector, 25 Contact(s), Female, 0.109 inch Pitch, Press Fit Terminal, #4-40, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.494 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.088 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Dielectric Withstanding Voltage | 1400VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE POLYESTER | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL; UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |