Part Details for 628-025-320-042 by EDAC Inc
Overview of 628-025-320-042 by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-025-320-042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86H1927
|
Newark | Connector, d-Shell, pcb Mount, plug,25 Contacts, skt,0.109 Pitch, pc Tail Terminal,#4-40 Rohs Compliant: Yes |Edac 628-025-320-042 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 | Buy Now |
DISTI #
628-025-320-042-ND
|
DigiKey | CONN D SUB RCPT 25POS VERT METAL Min Qty: 1000 Lead time: 18 Weeks Container: - | Temporarily Out of Stock |
|
$3.0022 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$2.6300 | Buy Now |
|
Onlinecomponents.com | Metal D-Sub Receptacle - 25 Contacts - PC Pin - #4-40 Clinch Nut (Boardside) .098" (2.49mm) - Nickel Shell - 15 Microinch Gold Contacts - -55°C to +85°C RoHS: Compliant | 0 |
|
$2.5400 / $5.3300 | Buy Now |
Part Details for 628-025-320-042
628-025-320-042 CAD Models
628-025-320-042 Part Data Attributes
|
628-025-320-042
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
628-025-320-042
EDAC Inc
D Type Connector, 25 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | REFERENCE STANDARD: MIL-C-24308; RS-449; UL | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.496 inch | |
Body Depth | 0.256 inch | |
Body Length | 2.087 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTILE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | EIA RS-232 | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |
Alternate Parts for 628-025-320-042
This table gives cross-reference parts and alternative options found for 628-025-320-042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 628-025-320-042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
617-J-025-S-AJ-4-20 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 628-025-320-042 vs 617-J-025-S-AJ-4-20 |
617-A-025-S-AJ-0-20 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | 628-025-320-042 vs 617-A-025-S-AJ-0-20 |
117-RR-B-G-25-S-VF | D Subminiature Connector, 25 Contact(s), Female, Crimp Terminal, | Amphenol Corporation | 628-025-320-042 vs 117-RR-B-G-25-S-VF |
DBMMY25SSNMB-K52 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 628-025-320-042 vs DBMMY25SSNMB-K52 |
617-A-25-S-AJ-2-21 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 628-025-320-042 vs 617-A-25-S-AJ-2-21 |
617-U-25-S-BF-4-21E | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | 628-025-320-042 vs 617-U-25-S-BF-4-21E |
M24308/23-21 | 25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 628-025-320-042 vs M24308/23-21 |
DBMY25SNM | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 628-025-320-042 vs DBMY25SNM |
DBME25SNMBTFR163 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 628-025-320-042 vs DBME25SNMBTFR163 |
DBM25SNMBHFR163 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | 628-025-320-042 vs DBM25SNMBHFR163 |