Part Details for 628-20 by Klein Tools Inc
Overview of 628-20 by Klein Tools Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1742-1442-ND
|
DigiKey | TAP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$10.9888 / $13.0500 | Buy Now |
DISTI #
247-628-20
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Replacement Tap for Cat. No. 627-20 | 3 |
|
$10.7300 / $11.7900 | Buy Now |
|
Onlinecomponents.com | Six-In-One Tapping Tool |
6 In Stock |
|
$8.9900 | Buy Now |
|
Master Electronics | Six-In-One Tapping Tool |
6 In Stock |
|
$8.9900 | Buy Now |