Part Details for 628-25ABT5 by Wakefield-Vette
Overview of 628-25ABT5 by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-25ABT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-25ABT5-ND
|
DigiKey | HEATSINK FOR 45MM BGA Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8382 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7400 / $3.6400 | Buy Now |
DISTI #
000000000002424489
|
Sager | Heat Sinks Omnidirectional Pin Fin Heat Sink for 45mm BGA, 6.4mm Fin Height, Chomerics T411 Min Qty: 1000 | 0 |
|
$1.7900 / $2.0000 | Buy Now |