Part Details for 628-27W2624-5TB by EDAC Inc
Overview of 628-27W2624-5TB by EDAC Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-27W2624-5TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ6885
|
Newark | Combo D-Sub Conn, Rcpt, Dc-27W2, Th, Product Range:628C Series, Insert Arrangement:Dc-27W2, Gender:Receptacle, No. Of Contacts:27Contacts, Contact Type:25 Signal, 2 Power/Coax, Contact Termination Type:Solder Rohs Compliant: Yes |Edac 628-27W2624-5TB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1300 / $34.8900 | Buy Now |
DISTI #
151-628-27W2624-5TB-ND
|
DigiKey | CONN D-SUB RCPT 27POS VERT SLDR Min Qty: 200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$28.1038 | Buy Now |
DISTI #
587-628-27W2624-5TB
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$26.3200 / $26.8000 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 2 Coax & 25 Signal - Vertical PC Pin - M3 7.40mm Deep - Tin Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$23.8200 / $65.2500 | Buy Now |