Part Details for 628-8W8-224-5TA by EDAC Inc
Overview of 628-8W8-224-5TA by EDAC Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 628-8W8-224-5TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ4889
|
Newark | Combo D-Sub Conn, Rcpt, Dc-8W8, Th, Product Range:628C Series, Insert Arrangement:Dc-8W8, Gender:Receptacle, No. Of Contacts:8Contacts, Contact Type:8 Coax, Contact Termination Type:Solder, Connector Body Material:Steel Body Rohs Compliant: Yes |Edac 628-8W8-224-5TA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9600 / $18.0000 | Buy Now |
DISTI #
151-628-8W8-224-5TA-ND
|
DigiKey | CONN D-SUB RCPT 8POS VERT SLDR Min Qty: 100 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.9985 | Buy Now |
DISTI #
587-628-8W8-224-5TA
|
Mouser Electronics | D-Sub Mixed Contact Connectors Vertical Combo Dsub | 0 |
|
$13.8000 / $14.4600 | Order Now |
|
Onlinecomponents.com | D-Sub Receptacle - 8 Coax - Vertical PC Pin - M3 2.70mm Deep - Tin Shell - Gold Plated Contacts - -55°C To +125°C | 0 |
|
$13.5800 / $19.8000 | Buy Now |
Part Details for 628-8W8-224-5TA
628-8W8-224-5TA CAD Models
628-8W8-224-5TA Part Data Attributes:
|
628-8W8-224-5TA
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
628-8W8-224-5TA
EDAC Inc
D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Solder Terminal, M3, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.492 inch | |
Body Depth | 0.252 inch | |
Body Length | 2.732 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.25 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | M3 | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Terminal Length | 0.205 inch | |
Terminal Pitch | 6.36 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 628-8W8-224-5TA
This table gives cross-reference parts and alternative options found for 628-8W8-224-5TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 628-8W8-224-5TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628-8W8-224-5T5 | D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 628-8W8-224-5TA vs 628-8W8-224-5T5 |
630-8W8-640-5NE | D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 628-8W8-224-5TA vs 630-8W8-640-5NE |
628-8W8-224-5N6 | D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 628-8W8-224-5TA vs 628-8W8-224-5N6 |
628-8W8-224-5T6 | D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 628-8W8-224-5TA vs 628-8W8-224-5T6 |
628-8W8-222-5NA | D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 628-8W8-224-5TA vs 628-8W8-222-5NA |
628-8W8-624-5T4 | D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 628-8W8-224-5TA vs 628-8W8-624-5T4 |
628-8W8-624-5N2 | D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 628-8W8-224-5TA vs 628-8W8-624-5N2 |
628-8W8-224-7NB | D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Solder Terminal, M3, Receptacle, | EDAC Inc | 628-8W8-224-5TA vs 628-8W8-224-7NB |
628-8W8-624-5N5 | D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Solder Terminal, #4-40, Receptacle, | EDAC Inc | 628-8W8-224-5TA vs 628-8W8-624-5N5 |
628-8W8-622-5T1 | D Subminiature Connector, 8 Contact(s), Female, 0.25 inch Pitch, Solder Terminal, Hole .12, Receptacle, | EDAC Inc | 628-8W8-224-5TA vs 628-8W8-622-5T1 |