-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 187 REC 22-16AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3239
|
Newark | Terminals 187Ffrec 22-160126Br |Amp Te Connectivity 62802-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 38305 |
|
$0.0810 | Buy Now |
DISTI #
18H8431
|
Newark | 187 Ffrec 22-16 0126 Br Rohs Compliant: Yes |Amp Te Connectivity 62802-1 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 | Buy Now |
DISTI #
A111428CT-ND
|
DigiKey | CONN QC RCPT 16-22AWG 0.187 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
29875 In Stock |
|
$0.0414 / $0.1400 | Buy Now |
DISTI #
62802-1
|
Avnet Americas | Quick Disconnect Terminal 16-22AWG F 15mm 5.6mm Strip - Tape and Reel (Alt: 62802-1) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0438 | Buy Now |
DISTI #
571-62802-1
|
Mouser Electronics | Terminals 187FFREC 22-160126BR RoHS: Compliant | 30000 |
|
$0.0400 / $0.0460 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 30000 Container: Reel | 0Reel |
|
$0.0389 | Buy Now |
DISTI #
AMP62802-1
|
Heilind Electronics | 187 FFREC 22-16 0126 BR | Americas - 0 in Stock |
|
$0.0393 / $0.0501 | Buy Now |
|
Onlinecomponents.com | FF 187 REC 22-16AWG BR RoHS: Compliant |
38305 Partner Stock |
|
$0.0337 / $0.0486 | Buy Now |
DISTI #
17340999
|
Verical | Quick Disconnect Terminal 16-22AWG Brass RCP 15mm T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 | Americas - 30000 |
|
$0.0440 / $0.0450 | Buy Now |
DISTI #
62802-1
|
TTI | Terminals 187FFREC 22-160126BR RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0350 / $0.0430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62802-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62802-1
TE Connectivity
FF 187 REC 22-16AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |