Part Details for 6282-2SG-516 by Switchcraft Conxall
Overview of 6282-2SG-516 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6282-2SG-516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4266
|
Newark | Mini-Con-X Cable End, 2-Pin #20, Female, Solder Cup, Bulk |Switchcraft/conxall 6282-2SG-516 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4800 / $10.1700 | Buy Now |
DISTI #
SC3036-ND
|
DigiKey | CONN PLUG FMALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
97 In Stock |
|
$5.9222 / $9.9400 | Buy Now |
DISTI #
502-6282-2SG-516
|
Mouser Electronics | Standard Circular Connector MINI-CON CABLE #20 SOLDER RoHS: Compliant | 77 |
|
$5.9200 / $9.8100 | Buy Now |
DISTI #
70934255
|
RS | MINI-CON CABLE #20 SOLDER | Conxall 6282-2SG-516 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3200 / $8.8600 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Straight Cable Plug 2 Socket - Solder Contacts | 362 |
|
$6.9400 / $8.6800 | Buy Now |
Part Details for 6282-2SG-516
6282-2SG-516 CAD Models
6282-2SG-516 Part Data Attributes
|
6282-2SG-516
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
6282-2SG-516
Switchcraft Conxall
CONN PLUG 2POS INLINE SKT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | NYLON | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |