There are no models available for this part yet.
Overview of 6282-6SG-311 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FCT162827ATPAG | Renesas Electronics Corporation | 20-Bit Buffer | |
74ALVCH162820PV | Renesas Electronics Corporation | 10 BIT FLIPFLOP W/DUAL OUT | |
74ALVCH162825PF | Renesas Electronics Corporation | 18 BIT BUFFER DRIVER |
Price & Stock for 6282-6SG-311 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86H5083
|
Newark | Connectors, Circular, Socket, Mini-Con-X Series, 6 Contacts, Cable #20 Solder |Switchcraft/conxall 6282-6SG-311 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2400 / $18.2900 | Buy Now | |
DISTI #
3937-6282-6SG-311-ND
|
DigiKey | CONN PLUG FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
SC3152-ND
|
DigiKey | CONN PLUG FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6124 / $13.9500 | Buy Now | |
DISTI #
502-6282-6SG-311
|
Mouser Electronics | Standard Circular Connector MINI-CON CABLE #20 SOLDER RoHS: Compliant | 5 |
|
$9.6100 / $16.3100 | Buy Now | |
DISTI #
70934324
|
RS | MINI-CON CABLE #20 SOLDER | Conxall 6282-6SG-311 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.1900 / $16.9800 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1000 / $16.1800 | Buy Now | ||
Electroshield | Mini-Con-X Plastic Connector Straight Cable Plug 6 Socket - Solder Contacts | 244 |
|
$12.0400 / $13.9500 | Buy Now | ||
DISTI #
000000000001505813
|
Sager | Standard Circular Connector MINI-CON CABLE #20 SOLDER Min Qty: 1 | 0 |
|
$10.2600 / $14.4200 | Buy Now |
CAD Models for 6282-6SG-311 by Switchcraft Conxall
Part Data Attributes for 6282-6SG-311 by Switchcraft Conxall
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
Backshell Type
|
SOLID
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
NYLON
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
115 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|