-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(62888-1) MAG-MATE 187 TAB 020 TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5680
|
Newark | Mag-Mate 187 Tab 020 Tpbr |Amp Te Connectivity 62888-1 Min Qty: 99000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 | Buy Now |
DISTI #
A111432TR-ND
|
DigiKey | CONN MAG TERM 17-19AWG QC 0.187 Min Qty: 99000 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1504 | Buy Now |
DISTI #
62888-1
|
Avnet Americas | Tab Terminal 17-19AWG M 16mm Tin Strip - Tape and Reel (Alt: 62888-1) RoHS: Compliant Min Qty: 99000 Package Multiple: 99000 Container: Reel | 0 |
|
$0.1594 | Buy Now |
DISTI #
571-62888-1
|
Mouser Electronics | Terminals MAG-MATE 187 TAB RoHS: Compliant | 0 |
|
$0.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 99000 Package Multiple: 33000 Container: Reel | 0Reel |
|
$0.1416 | Buy Now |
DISTI #
AMP62888-1
|
Heilind Electronics | MAG-MATE 187 TAB 020 TPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG-MATE 187 TAB 020 TPBR RoHS: Compliant | 0 |
|
$0.1525 / $0.4475 | Buy Now |
DISTI #
62888-1
|
Avnet Americas | Tab Terminal 17-19AWG M 16mm Tin Strip - Tape and Reel (Alt: 62888-1) RoHS: Compliant Min Qty: 99000 Package Multiple: 99000 Container: Reel | 0 |
|
$0.1594 | Buy Now |
DISTI #
AMP62888-1
|
Interstate Connecting Components | MAG-MATE 187 TAB 020 TPBR | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 114400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
62888-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
62888-1
TE Connectivity
(62888-1) MAG-MATE 187 TAB 020 TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 17 AWG |